
The MAX5005BCUB+T is a 3.3V fixed linear voltage regulator with an output current of 150mA and a maximum power dissipation of 444mW. It operates within a temperature range of 0°C to 70°C and is packaged in the UMAX package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX5005BCUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5005BCUB+T technical specifications.
| Accuracy | 3% |
| Package/Case | UMAX |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5005BCUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
