The MAX5007ACUB+T is a 3.3V fixed output linear voltage regulator with an accuracy of 3%. It has a maximum input voltage of 5.5V and a minimum input voltage of 4V. The device is RoHS compliant and features a lead-free package. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 444mW. The MAX5007ACUB+T is available in a UMAX package and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX5007ACUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5007ACUB+T technical specifications.
| Accuracy | 3% |
| Package/Case | UMAX |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5007ACUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
