
The MAX5007BCUB+T is a 3.3V fixed linear regulator with an output current of 150mA and a maximum power dissipation of 444mW. It operates within a temperature range of 0°C to 70°C and is packaged in a UMAX package. The device has a high input bias current of 25uA and is RoHS compliant. It is suitable for surface mount applications and is available in quantities of 2500 units per reel.
Maxim MAX5007BCUB+T technical specifications.
| Accuracy | 3% |
| Package/Case | UMAX |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.