The MAX5014CSA-T is a commercial temperature DC/DC controller from Maxim. It features 8 terminals and operates within a temperature range of 0 to 70°C. The device is packaged in a 0.150 inch SOIC-8 package, which measures 3.9mm in width and 4.9mm in length. The MAX5014CSA-T is a single-function device, suitable for use in commercial temperature applications.
Maxim MAX5014CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.