Sign in to ask questions about the Maxim MAX5019CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5019CSA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 302kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5019CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
