The MAX5019CSA-T is a commercial-grade DC/DC controller with an operating temperature range of 0C to 70C. It has 8 terminals and a dual terminal position. The device is packaged in a 0.150 inch SOIC-8 package. The input voltage range is from 7.5V to 12V. The MAX5019CSA-T is a single-function device with a commercial temperature grade.
Maxim MAX5019CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.