IC REG CTLR FLYBK/FWRD CONV 8DIP
Maxim MAX5022EPA+ technical specifications.
| Package/Case | DIP |
| Clock Sync | No |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
No datasheet is available for this part.