
The MAX5023MASA+ is a single-output linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 150mA and has a maximum power dissipation of 1.538W. The device is packaged in a SOIC package and is designed for surface mount applications. The operating temperature range is from -40°C to 125°C. The MAX5023MASA+ is RoHS compliant and lead-free.
Maxim MAX5023MASA+ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 900mV |
| Lead Free | Lead Free |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.538W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| Reference Voltage | 1.248V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.