The MAX5023MASA-T is an 8-pin SOIC-8 linear voltage regulator from Maxim. It operates over a wide input voltage range of 6.5V to 65V and provides a stable output voltage of 4.8V to 5.2V. The device can handle a maximum operating temperature of 125°C and has a dropout voltage of up to 1.5V. The MAX5023MASA-T is suitable for use in a variety of applications, including power management and voltage regulation.
Maxim MAX5023MASA-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.