The MAX5023TASA is an 8-pin SOIC-8 linear voltage regulator from Maxim, featuring a 3.3V output voltage with a dropout voltage of 1.5V. It operates over a temperature range of -40C to 125C and can handle input voltages between 6.5V and 65V. The regulator is available in a 0.150 INCH, MS-012, SOIC-8 package type.
Sign in to ask questions about the Maxim MAX5023TASA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5023TASA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 3.168 |
| Output Voltage1-Max | 3.432 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5023TASA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.