
Fixed LDO Voltage Regulator, offering a 5V nominal output voltage with a maximum output current of 150mA. Features a wide input voltage range from 6.5V to 65V and a 900mV dropout voltage. This positive polarity regulator is housed in a lead-free SOIC-8 package, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 60µA and a PSRR of 54dB.
Sign in to ask questions about the Maxim MAX5024LASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5024LASA+ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 900mV |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.538W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.248V |
| RoHS Compliant | Yes |
| Series | MAX5024 |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5024LASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
