
Automotive-grade positive adjustable/fixed linear voltage regulator IC with 1 output. Features a 2.5V to 11V output voltage range, 5V fixed output option, and a minimum output current of 0.15A. Operates with a minimum input voltage of 6.5V and a maximum input voltage of 65V. Includes short circuit, shutdown, and thermal protection. Packaged in an 8-pin SOIC EP (Small Outline IC, Exposed Pad) with gull-wing leads for surface mounting.
Sign in to ask questions about the Maxim MAX5024LASA-TG05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5024LASA-TG05 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EP |
| Package Description | Small Outline IC, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.58(Max) |
| Seated Plane Height (mm) | 1.68(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable|Fixed |
| Output Voltage | 2.5 to 11|5V |
| Polarity | Positive |
| Maximum Output Current | 0.15(Min)A |
| Minimum Input Voltage | 6.5V |
| Maximum Input Voltage | 65V |
| Typical Dropout Voltage @ Current | 0.9@150mAV |
| Maximum Dropout Voltage @ Current | 1.5@150mAV |
| Line Regulation | 1mV/V |
| Load Regulation | 1mV/mA(Typ) |
| Junction to Ambient | 41°C/W |
| Maximum Power Dissipation | 1538mW |
| Junction to Case | 2°C/W |
| Reference Voltage | 1.248(Typ)V |
| Typical Quiescent Current | 0.06mA |
| Special Features | Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5024LASA-TG05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.