Positive adjustable linear voltage regulator IC, capable of 150mA output current. Features a wide input voltage range from 6.5V to 65V and an adjustable output voltage from 2.5V to 11V, with a fixed 3.3V option. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 140µA and a PSRR of 54dB. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS-compliant component is ideal for power management applications.
Sign in to ask questions about the Maxim MAX5024SASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5024SASA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.538W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| Reference Voltage | 1.248V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5024SASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.