The MAX5026EVKIT is an evaluation kit for microcontrollers with a maximum input voltage of 11V and a minimum input voltage of 3V. It has a maximum output current of 6mA and a maximum output voltage of 30V. The kit is packaged in bulk and is not radiation hardened. It measures 297mm in length, 210mm in width, and 30mm in height.
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 297mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 3V |
| Max Output Current | 6mA |
| Max Output Voltage | 30V |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Output Current | 6mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |