The MAX5033AASA-T is an automotive-grade DC/DC controller with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has 8 terminals and a dual terminal position. The device is packaged in a SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed to operate within an input voltage range of 7.5V to 76V.
Maxim MAX5033AASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.