The MAX5033BASA-T is an 8-pin SOP automotive DC/DC controller with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has a terminal position of dual and a temperature grade of automotive. The device has a pin count of 8 and a number of functions of 1. It can handle input voltages from 7.5V to 76V.
Sign in to ask questions about the Maxim MAX5033BASA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5033BASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5033BASA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.