
The MAX5033CASA+ is a DC/DC controller with a fixed output voltage of 12V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package. The device is RoHS compliant and lead free. It has an efficiency of 94% and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX5033CASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5033CASA+ technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5033CASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
