The MAX5033CASA-T is an automotive-grade DC/DC controller with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It features 8 terminals in a dual terminal position and is packaged in a 8-pin SOP package. The device has a pin count of 8 and supports a single function. It can operate with an input voltage range of 15V to 76V.
Sign in to ask questions about the Maxim MAX5033CASA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5033CASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5033CASA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.