The MAX5033DASA is an 8-pin SOP automotive DC/DC controller from Maxim. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a maximum input voltage of 76V and a minimum input voltage of 7.5V. The MAX5033DASA is available in a 3.9mm wide, 4.9mm long SOP-8 package.
Maxim MAX5033DASA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5033DASA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.