The MAX5035BASA-T is an 8-pin SOP DC/DC controller from Maxim, designed to operate within an automotive temperature grade. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and a dual terminal position. It is packaged in a 3.9mm wide, 4.9mm long SOP-8 package. The MAX5035BASA-T is a single-function device with a pin count of 8 and a JEDEC package code of R-PDSO-G8.
Sign in to ask questions about the Maxim MAX5035BASA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5035BASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5035BASA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.