
1A, 5V fixed output DC/DC buck controller in an 8-pin SOIC package. Features a wide input voltage range of 7.5V to 76V and up to 90% efficiency. Designed for surface mounting with a positive output configuration. Operating temperature range from 0°C to 85°C.
Sign in to ask questions about the Maxim MAX5035BUSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5035BUSA+ technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5035BUSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
