The MAX5035CUSA-T is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 8 terminals and a dual terminal position. The device is packaged in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. The input voltage range is from 15V to 76V.
Sign in to ask questions about the Maxim MAX5035CUSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5035CUSA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5035CUSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.