
Adjustable positive buck DC/DC controller IC, featuring a 1A maximum output current and a 13.2V maximum output voltage. Operates with input voltages from 7.5V to 76V, achieving up to 90% efficiency. Packaged in an 8-pin SOIC surface mount case with dimensions of 5mm length, 4mm width, and 1.5mm height. Supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX5035DASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5035DASA+ technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5035DASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
