The MAX5035DASA-T is an automotive DC/DC controller with a wide input voltage range of 7.5V to 76V. It features a temperature grade of AUTOMOTIVE and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOIC-8 package with a pin count of 8 and a terminal position of DUAL. The MAX5035DASA-T is suitable for use in automotive applications where high reliability and temperature stability are required.
Sign in to ask questions about the Maxim MAX5035DASA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5035DASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5035DASA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.