
The MAX5035DASA/V+ is a single-output DC/DC controller with an adjustable output voltage of 13.2V. It can handle a maximum input voltage of 76V and a maximum output current of 1A. The device is designed to operate over a temperature range of -40°C to 125°C. It is available in a surface mount SO package and is RoHS compliant. The MAX5035DASA/V+ is a member of the MAX5035D series.
Sign in to ask questions about the Maxim MAX5035DASA/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5035DASA/V+ technical specifications.
| Package/Case | SO |
| Max Input Voltage | 76V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5035D |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5035DASA/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
