
The MAX5035DASA/V+T is a surface mount DC/DC controller with an adjustable output voltage of 3.3V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is available in a SOIC package and is packaged on a tape and reel. It is RoHS compliant and has a maximum input voltage of 76V and a minimum input voltage of 7.5V.
Sign in to ask questions about the Maxim MAX5035DASA/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5035DASA/V+T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 76V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5035DASA/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
