
Adjustable positive buck DC/DC controller IC, surface mountable in an 8-pin SOIC package. Features a wide input voltage range from 7.5V to 76V, delivering up to 1A output current with adjustable output voltage from 1.25V to 13.2V. Achieves up to 90% efficiency and operates within a temperature range of 0°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX5035DUSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5035DUSA+ technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5035DUSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
