The MAX5038AEAI18 is a 28-pin industrial DC/DC controller IC from Maxim, designed to operate within a temperature range of -40°C to 85°C. It features a 5.5V input voltage maximum and 4.75V input voltage minimum. The device is packaged in a 5.30 mm, MO-150, SSOP-28 package, suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX5038AEAI18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5038AEAI18 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5038AEAI18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.