The MAX5038EAI15 is an industrial DC/DC controller from Maxim, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 28 terminals and is available in a 5.30 MM, MO150, SSOP-28 package. The device operates within an input voltage range of 4.75 to 5.5 volts.
Sign in to ask questions about the Maxim MAX5038EAI15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5038EAI15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5038EAI15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.