The MAX5039EUA-T is a dual-channel power management IC from Maxim, operating within an industrial temperature range of -40°C to 85°C. This device features 8 terminals and a dual terminal position. The IC has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.5V, respectively. It is available in a MICRO, SOP-8 package type.
Maxim MAX5039EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.