
The MAX5042ATN+T is a single-channel power management IC with latched fault and thermal limit features. It operates within a temperature range of -40°C to 125°C and consumes a maximum operating supply current of 20mA. This lead-free device is available in tape and reel packaging with a quantity of 2500 units per reel. The MAX5042ATN+T is compliant with RoHS regulations and is suitable for surface mount applications.
Maxim MAX5042ATN+T technical specifications.
| Features | Latched Fault, Thermal Limit |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX5042 |
| RoHS | Compliant |
No datasheet is available for this part.