The MAX5043ETN+ is a general purpose power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates at a maximum supply voltage of 76V with a supply current of 20mA. The device is packaged in a rail or tube format and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Sign in to ask questions about the Maxim MAX5043ETN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5043ETN+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 76V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5043ETN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
