Sign in to ask questions about the Maxim MAX5048AAUT#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5048AAUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 12.5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.6A |
| Max Power Dissipation | 1.454W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5048AAUT#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
