The MAX5048BATT is a 6-pin MOSFET driver IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 3 x 3 mm, 0.80 mm height TDFN-6 package. The device is powered by a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4V and 12.6V, respectively. As a buffer or inverter based MOSFET driver, it is suitable for gate driving applications.
Sign in to ask questions about the Maxim MAX5048BATT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5048BATT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5048BATT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.