The MAX5048BAUT is a dual MOSFET driver IC with a 6-pin SOT-23 package, designed for automotive applications. It operates over a temperature range of -40 to 125°C and has a supply voltage of 4 to 12.6V. The IC is based on a buffer or inverter-based MOSFET driver and has a single function. The package dimensions are 1.625mm in width and 2.9mm in length.
Sign in to ask questions about the Maxim MAX5048BAUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5048BAUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5048BAUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.