
10-bit, single-channel voltage-output digital-to-analog converter (DAC) with SPI serial interface. Features 0.5 LSB integral nonlinearity and 1 LSB full-scale error. Operates from a single 5V supply with a maximum power dissipation of 667mW. Surface-mount SOIC package with a 2.048V reference voltage and 25µs settling time.
Sign in to ask questions about the Maxim MAX504CSD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX504CSD+ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -5.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 2.048V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 877KS/s |
| Settling Time | 25us |
| Supply Current | 260uA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX504CSD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
