The MAX5051AUI+T is a DC/DC controller from Maxim, packaged in a TSSOP. It features a flyback and forward converter topology with a maximum frequency of 500kHz. The device operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. The MAX5051AUI+T is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Maxim MAX5051AUI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5051AUI+T technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 48% |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5051AUI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.