The MAX5052BEUA-T is an industrial-grade DC/DC controller from Maxim, designed to operate within a temperature range of -40°C to 85°C. This device features 8 terminals and a dual terminal position, packaged in a MICRO MAX SOP-8 format with dimensions of 3mm in width and length. It is a single-function device with a pin count of 8 and a temperature grade of industrial. The input voltage range is specified from 10.8V to 24V.
Sign in to ask questions about the Maxim MAX5052BEUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5052BEUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5052BEUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.