The MAX5054AATA-T is a dual MOSFET driver IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4V and 15V. The device features 8 terminals and a package type of HVSON with a width and length of 3mm. It is a buffer or inverter based MOSFET driver IC with a temperature grade of AUTOMOTIVE.
Maxim MAX5054AATA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5054AATA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.