The MAX5054BATA is a dual gate driver IC with a supply voltage range of 4V to 15V and a maximum operating current of 4.5A. It features an automotive temperature grade and is packaged in an 8-pin HVSON package. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in power management applications.
Sign in to ask questions about the Maxim MAX5054BATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5054BATA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5054BATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.