The MAX5055AASA-T is a dual MOSFET driver IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4V and 15V. The device features a SOP8 package with a width of 3.9mm and a length of 4.89mm. It is a buffer or inverter based MOSFET driver IC with 2 functions and 8 pins.
Maxim MAX5055AASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.