The MAX5055BASA-T is an 8-channel dual MOSFET driver from Maxim, operating over a supply voltage range of 4 to 15V and a temperature range of -40 to 125°C. It features a JEDEC package code of R-PDSO-G8 and a pin count of 8. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It is available in a 0.150 INCH, MS-012AA, SOIC-8 package type.
Maxim MAX5055BASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.