The MAX5057AASA+T is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SOIC package. The device is RoHS compliant and has a maximum power dissipation of 1.538W. It operates within a supply voltage range of 4V to 15V and has a maximum supply current of 4mA.
Maxim MAX5057AASA+T technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.538W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.