
The MAX5058EUI+T is a dual 2A 12V surface mount power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device is RoHS compliant and has a maximum power dissipation of 1.9W. It can supply up to 2A of current and has an operating supply voltage of 12V. The MAX5058EUI+T is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Maxim MAX5058EUI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5058EUI+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5058 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5058EUI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
