
The MAX505ACNG+ is a 4-channel 8-bit digital-to-analog converter with dual supply voltage. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free PDIP package. The device has a nominal supply current of 5mA and a maximum power dissipation of 1.07W. It is RoHS compliant and suitable for use in applications where a high degree of accuracy is required.
Sign in to ask questions about the Maxim MAX505ACNG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX505ACNG+ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of Outputs | 4 |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX505ACNG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
