
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDIP24, PLASTIC, DIP-24
Maxim MAX505BENG technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 6us |
| RoHS | Not CompliantNo |
No datasheet is available for this part.