Sign in to ask questions about the Maxim MAX5064BATC+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5064BATC+ technical specifications.
| Channel Type | Independent |
| Fall Time | 7ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.95W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 260uA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5064BATC+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.