The MAX5064BATC-T is a half bridge based MOSFET driver with a maximum operating temperature of 125 degrees Celsius. It has 12 terminals and a quad terminal position. The device is packaged in a 12-pin HVQCCN package and is suitable for automotive applications. It operates within a supply voltage range of 8 to 12.6 volts and is designed for use in power management ICs.
Sign in to ask questions about the Maxim MAX5064BATC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5064BATC-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 12.6 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5064BATC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.