
The MAX5067ETH+ is a dual 3.3V 4A push-pull DC/DC controller from Maxim. It operates from a 28V supply voltage and is capable of withstanding temperatures up to 85°C. This device is lead-free and RoHS compliant. It features a synchronous rectifier and a push-pull topology.
Sign in to ask questions about the Maxim MAX5067ETH+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5067ETH+ technical specifications.
| Clock Sync | No |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5067 |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5067ETH+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.