The MAX5068DAUE-T is a 16-pin automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a terminal position of dual. The device is packaged in a HTSSOP-16 package type and has a width of 4.4mm and a length of 5mm. It is designed for use in automotive applications and has an input voltage range of 10.8V to 24V.
Maxim MAX5068DAUE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.